Part Details for CDS5CC180DO3 by Cornell Dubilier Electronics Inc
Overview of CDS5CC180DO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Price & Stock for CDS5CC180DO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y2902
|
Newark | Mica |Cornell Dubilier CDS5CC180DO3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $3.1600 | Buy Now |
DISTI #
CDS5CC180DO3-ND
|
DigiKey | MICA Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1384 | Buy Now |
DISTI #
598-CDS5CC180DO3
|
Mouser Electronics | Mica Capacitors 18pF 300V +/- 1pF tol. RoHS: Not Compliant | 0 |
|
$2.4100 / $4.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0700 / $3.8000 | Buy Now |
DISTI #
CDS5CC180DO3
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 100 | 0 |
|
$2.1100 / $2.5500 | Buy Now |
Part Details for CDS5CC180DO3
CDS5CC180DO3 CAD Models
CDS5CC180DO3 Part Data Attributes
|
CDS5CC180DO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDS5CC180DO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 300V, 2.78% +Tol, 2.78% -Tol, -200/+200ppm/Cel TC, 0.000018uF, Through Hole Mount, 2510, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2510 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000018 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 4.3 mm | |
Length | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2.7778% | |
Rated (DC) Voltage (URdc) | 300 V | |
Surface Mount | NO | |
Temperature Coefficient | -200/+200ppm/Cel ppm/°C | |
Terminal Pitch | 3 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |