-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC6500
|
Newark | Dio Tvs Vwm 36V 500W Unidir Sod323 /Tape & Reel - 7" Reel |Bourns CDSOD323-T36S Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2260 | Buy Now |
DISTI #
118-CDSOD323-T36SCT-ND
|
DigiKey | DIO TVS VWM 36V 500W UNIDIR SOD3 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12408 In Stock |
|
$0.2062 / $0.6200 | Buy Now |
DISTI #
CDSOD323-T36S
|
Avnet Americas | Diode TVS Single Uni-Dir 36V 500W 2-Pin SOD-323 T/R - Tape and Reel (Alt: CDSOD323-T36S) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1437 / $0.2343 | Buy Now |
DISTI #
652-CDSOD323-T36S
|
Mouser Electronics | ESD Suppressors / TVS Diodes 36V 500W UNIDIR SOD323 RoHS: Compliant | 8526 |
|
$0.2060 / $0.6200 | Buy Now |
DISTI #
V36:1790_22402720
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 36V 36Vc 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2236 | Americas - 21000 |
|
$0.2022 / $0.2348 | Buy Now |
DISTI #
73202591
|
RS | A 36V, 350W, uni-directional, standard capacitance SOD323 pkg TVS Diode | Bourns CDSOD323-T36S RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6200 | RFQ |
|
Onlinecomponents.com |
12000 In Stock |
|
$0.2139 / $0.2503 | Buy Now | |
DISTI #
CDSOD323-T36S
|
TTI | ESD Suppressors / TVS Diodes 36V 500W UNIDIR SOD323 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1510 / $0.2010 | Buy Now |
DISTI #
CDSOD323-T36S
|
Avnet Americas | Diode TVS Single Uni-Dir 36V 500W 2-Pin SOD-323 T/R - Tape and Reel (Alt: CDSOD323-T36S) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1437 / $0.2343 | Buy Now |
DISTI #
CDSOD323-T36S
|
Avnet Abacus | Diode TVS Single Uni-Dir 36V 500W 2-Pin SOD-323 T/R - Tape and Reel (Alt: CDSOD323-T36S) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDSOD323-T36S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDSOD323-T36S
Bourns Inc
Trans Voltage Suppressor Diode, 500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Min | 40 V | |
Breakdown Voltage-Nom | 40 V | |
Clamping Voltage-Max | 75 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 36 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |