Part Details for CDSOT23-T24C-Q by Bourns Inc
Overview of CDSOT23-T24C-Q by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDSOT23-T24C-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH9025
|
Newark | Dio Tvs Vwm 24V 500W Bidir Sot23 /Tape & Reel - 7" Reel |Bourns CDSOT23-T24C-Q Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1540 | Buy Now |
DISTI #
118-CDSOT23-T24C-QTR-ND
|
DigiKey | DIO TVS VWM 24V 500W BIDIR SOT23 Min Qty: 12000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1437 / $0.1471 | Buy Now |
DISTI #
CDSOT23-T24C-Q
|
Avnet Americas | - Tape and Reel (Alt: CDSOT23-T24C-Q) Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1400 / $0.1590 | Buy Now |
DISTI #
73202627
|
RS | A Bi-directional, 24V, 500W, AECQ compliant, 3-Pin SOT23 pkg Diode Array | Bourns CDSOT23-T24C-Q RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1510 / $0.1680 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.1390 / $0.2912 | Buy Now | |
DISTI #
CDSOT23-T24C-Q
|
TTI | ESD Suppressors / TVS Diodes 24V 500W BIDIR SOT23 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1400 / $0.1520 | Buy Now |
DISTI #
CDSOT23-T24C-Q
|
Avnet Americas | - Tape and Reel (Alt: CDSOT23-T24C-Q) Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1400 / $0.1590 | Buy Now |
|
Master Electronics | 0 |
|
$0.1390 / $0.2912 | Buy Now |