Part Details for CDSZC01100-HF by Comchip Technology Corporation Ltd
Overview of CDSZC01100-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDSZC01100-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1866-1-ND
|
DigiKey | DIODE GEN PURP 100V 100MA 0201 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15218 In Stock |
|
$0.0355 / $0.3600 | Buy Now |
DISTI #
750-CDSZC01100-HF
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Switching Diodes 100V 100mA RoHS: Compliant | 17225 |
|
$0.0350 / $0.3400 | Buy Now |
|
Karl Kruse GmbH & Co KG | 250000 |
|
RFQ | ||
|
NAC | DIODE SWITCHING 100V 100MA 0201 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 220000 |
|
$0.0381 / $0.0945 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 220000 |
|
RFQ |
Part Details for CDSZC01100-HF
CDSZC01100-HF CAD Models
CDSZC01100-HF Part Data Attributes:
|
CDSZC01100-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDSZC01100-HF
Comchip Technology Corporation Ltd
DIODE GEN PURP 100V 100MA 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |