Part Details for CDV16FF101JO3 by Cornell Dubilier Electronics Inc
Overview of CDV16FF101JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CDV16FF101JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W2439
|
Newark | Silver Mica Capacitor, 100Pf, 1Kv, 5%, Radial, Full Reel, Capacitance:100Pf, Voltage(Dc):1Kv, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:5.94Mm, Capacitor Case/Package:Radial Leaded, Product Length:10.9Mm Rohs Compliant: Yes |Cornell Dubilier CDV16FF101JO3 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.2200 | Buy Now |
DISTI #
338-3093-ND
|
DigiKey | CAP MICA 100PF 5% 1KV RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4170 In Stock |
|
$0.6938 / $1.8500 | Buy Now |
DISTI #
598-CDV16FF101JO3
|
Mouser Electronics | Mica Capacitors 100pF 1kV 5% RoHS: Not Compliant | 562 |
|
$0.8460 / $2.3400 | Buy Now |
DISTI #
71098020
|
RS | Mica Capacitor, Snubber Application, 100pF, 5%, Radial Leaded | Cornell-Dubilier CDV16FF101JO3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 194 |
|
$0.4900 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Snubber & RF Applications - 100pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C |
1200 In Stock |
|
$0.7920 / $1.3140 | Buy Now |
DISTI #
51512032
|
Verical | Cap Mica 100pF 1000V 5% (10.9 X 3.8 X 11.7mm) Radial 5.9mm 125°C RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1948 | Americas - 1200 |
|
$1.1280 / $1.7351 | Buy Now |
DISTI #
2355277
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$0.9831 / $2.0770 | Buy Now |
DISTI #
2355277
|
Farnell | RoHS: Compliant Min Qty: 200 Lead time: 23 Weeks, 3 Days Container: Reel | 0 |
|
$1.0933 / $1.4294 | Buy Now |
|
Master Electronics | Mica Capacitor - Snubber & RF Applications - 100pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C |
1200 In Stock |
|
$0.7920 / $1.3140 | Buy Now |
Part Details for CDV16FF101JO3
CDV16FF101JO3 CAD Models
CDV16FF101JO3 Part Data Attributes:
|
CDV16FF101JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDV16FF101JO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.0001uF, Through Hole Mount, 4315, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4315 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Additional Feature | RATED AC VOLTAGE(V): 350 | |
Capacitance | 0.0001 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 11.7 mm | |
Length | 10.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 350 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 4315 | |
Surface Mount | NO | |
Temperature Coefficient | 70ppm/Cel ppm/°C | |
Terminal Pitch | 5.944 mm | |
Terminal Shape | WIRE | |
Width | 3.8 mm |