-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.001uF, Through Hole Mount, 4617, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K0314
|
Newark | Silver Mica Capacitor 1000Pf, 1Kv, 5%, Radial, Capacitance:1000Pf, Voltage(Dc):1Kv, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:6Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.7Mm Rohs Compliant: Yes |Cornell Dubilier CDV16FF102JO3F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 77 |
|
$2.8600 / $4.4800 | Buy Now |
DISTI #
338-2624-ND
|
DigiKey | CAP MICA 1000PF 5% 1KV RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1800 In Stock |
|
$2.8191 / $6.9000 | Buy Now |
DISTI #
598-CDV16FF102JO3F
|
Mouser Electronics | Mica Capacitors 1nF 1kV 5% RoHS: Compliant | 3035 |
|
$2.6000 / $5.0100 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Snubber & RF Applications - 1000pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant |
1000 In Stock 4063 Factory Stock |
|
$1.8800 / $2.7200 | Buy Now |
DISTI #
26078093
|
Verical | Cap Mica 0.001uF 1000V 5% (11.7 X 4.4 X 12.7mm) Radial 5.9mm 125°C T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 3400 |
|
$4.1240 | Buy Now |
DISTI #
82432913
|
Verical | Cap Mica 0.001uF 1000V 5% (11.7 X 4.4 X 12.7mm) Radial 5.9mm 125°C T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2424 | Americas - 2000 |
|
$2.7690 / $4.1240 | Buy Now |
DISTI #
83350347
|
Verical | Cap Mica 0.001uF 1000V 5% (11.7 X 4.4 X 12.7mm) Radial 5.9mm 125°C T/R RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2424 | Americas - 1000 |
|
$2.5870 / $3.5360 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | MICA CAPACITOR, MICA, 1000V, 5% +TOL, 5% -TOL, 70PPM/CEL TC, 0.001UF, THROUGH HOLE MOUNT, 4617 | 476 |
|
$1.3700 / $3.4251 | Buy Now |
DISTI #
CDV16FF102JO3F
|
TTI | Mica Capacitors 1nF 1kV 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1150 In Stock |
|
$1.9500 / $2.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDV16FF102JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDV16FF102JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.001uF, Through Hole Mount, 4617, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.001 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 12.7 mm | |
JESD-609 Code | e3 | |
Length | 11.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 350 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5.9436 mm | |
Terminal Shape | WIRE | |
Width | 4.4 mm |