Part Details for CDV30FF123JO3F by Cornell Dubilier Electronics Inc
Overview of CDV30FF123JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDV30FF123JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y2036
|
Newark | Mica |Cornell Dubilier CDV30FF123JO3F Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$46.6200 / $47.2100 | Buy Now |
DISTI #
CDV30FF123JO3F-ND
|
DigiKey | CAP MICA 0.012UF 5% 1000V RADIAL Min Qty: 6 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.9400 | Buy Now |
DISTI #
598-CDV30FF123JO3F
|
Mouser Electronics | Mica Capacitors 12nF 1kV 5% tol RoHS: Compliant | 0 |
|
$44.8300 / $45.6700 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 12000pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS | 53 Factory Stock |
|
$24.0300 / $46.4200 | Buy Now |
DISTI #
CDV30FF123JO3F
|
TTI | Mica Capacitors 12nF 1kV 5% tol RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$43.9600 | Buy Now |
|
Master Electronics | Mica Capacitor - Standard Dipped - 12000pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS | 53 Factory Stock |
|
$24.0300 / $46.4200 | Buy Now |
Part Details for CDV30FF123JO3F
CDV30FF123JO3F CAD Models
CDV30FF123JO3F Part Data Attributes:
|
CDV30FF123JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDV30FF123JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.012uF, Through Hole Mount, 8346, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 23.4 mm | |
JESD-609 Code | e3 | |
Length | 21.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 11.1 mm | |
Terminal Shape | WIRE | |
Width | 11.7 mm |