Part Details for CDV30FJ511FO3F by Cornell Dubilier Electronics Inc
Overview of CDV30FJ511FO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDV30FJ511FO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y2733
|
Newark | Mica |Cornell Dubilier CDV30FJ511FO3F Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1400 / $30.2800 | Buy Now |
DISTI #
CDV30FJ511FO3F-ND
|
DigiKey | MICA Min Qty: 8 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.9688 | Buy Now |
DISTI #
598-CDV30FJ511FO3F
|
Mouser Electronics | Mica Capacitors 510pF 1kV 1% tol RoHS: Compliant | 0 |
|
$23.6700 / $29.3300 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 510pF (+/-) 1% - 2000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS | 0 |
|
$13.7600 / $30.2400 | Buy Now |
Part Details for CDV30FJ511FO3F
CDV30FJ511FO3F CAD Models
CDV30FJ511FO3F Part Data Attributes
|
CDV30FJ511FO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDV30FJ511FO3F
Cornell Dubilier Electronics Inc
MICA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00051 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 22.1 mm | |
JESD-609 Code | e3 | |
Length | 19.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 11.1 mm | |
Terminal Shape | WIRE | |
Width | 6.6 mm |