Part Details for CDV30FJ511GO3 by Cornell Dubilier Electronics Inc
Overview of CDV30FJ511GO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDV30FJ511GO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y2734
|
Newark | Mica |Cornell Dubilier CDV30FJ511GO3 Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6600 / $20.8100 | Buy Now |
DISTI #
CDV30FJ511GO3-ND
|
DigiKey | MICA Min Qty: 11 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.0127 | Buy Now |
DISTI #
598-CDV30FJ511GO3
|
Mouser Electronics | Mica Capacitors 510pF 1kV 2% tol RoHS: Not Compliant | 0 |
|
$18.4400 / $24.2400 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 510pF (+/-) 2% - 2000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C | 0 |
|
$10.5600 / $22.9200 | Buy Now |
Part Details for CDV30FJ511GO3
CDV30FJ511GO3 CAD Models
CDV30FJ511GO3 Part Data Attributes
|
CDV30FJ511GO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDV30FJ511GO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 2000V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00051uF, Through Hole Mount, 7725, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00051 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 22.1 mm | |
Length | 19.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 11.1 mm | |
Terminal Shape | WIRE | |
Width | 6.6 mm |