Part Details for CDZFHT2RA13B by ROHM Semiconductor
Overview of CDZFHT2RA13B by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for CDZFHT2RA13B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y4191
|
Newark | Zener Diode, Aec-Q101, 0.1W, Sod-923, Zener Voltage Vz Typ:13V, Power Dissipation Pd:100Mw, Diode Case Style:Sod-923, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Cdzfh Series, Automotive Rohs Compliant: Yes |Rohm CDZFHT2RA13B Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0980 | Buy Now |
DISTI #
CDZFHT2RA13BCT-ND
|
DigiKey | DIODE ZENER 13.2V 100MW VMN2 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0871 / $0.4000 | Buy Now |
DISTI #
CDZFHT2RA13B
|
Avnet Americas | Zener Diodes (corresponds to AEC-Q101) - Tape and Reel (Alt: CDZFHT2RA13B) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0835 / $0.0994 | Buy Now |
DISTI #
755-CDZFHT2RA13B
|
Mouser Electronics | Zener Diodes 12.91-13.49V 100mW SOD-923 5mA RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0863 | Buy Now |
DISTI #
42111589
|
Verical | Zener Diode Single 13V 2% 37Ohm 100mW Automotive 2-Pin VMN T/R RoHS: Compliant Min Qty: 329 Package Multiple: 1 Date Code: 1601 | Americas - 7933 |
|
$0.2098 / $0.2383 | Buy Now |
|
Quest Components | 6346 |
|
$0.1120 / $0.6400 | Buy Now | |
DISTI #
CDZFHT2RA13B
|
TTI | Zener Diodes 12.91-13.49V 100mW SOD-923 5mA RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0860 / $0.0950 | Buy Now |
|
Ameya Holding Limited | ZENER DIODES (CORRESPONDS TO AEC Min Qty: 1 | 100-Authorized Distributor |
|
$0.0870 / $0.3500 | Buy Now |
DISTI #
CDZFHT2RA13B
|
Avnet Silica | Zener Diodes (corresponds to AEC-Q101) (Alt: CDZFHT2RA13B) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CDZFHT2RA13B
CDZFHT2RA13B CAD Models
CDZFHT2RA13B Part Data Attributes
|
CDZFHT2RA13B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CDZFHT2RA13B
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.2% | |
Working Test Current | 5 mA |