Part Details for CE100F24-07-C_E by Pancon Corporation
Overview of CE100F24-07-C_E by Pancon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CE100F24-07-C_E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Plug - Wire-Board - End Connector - Female - 7 Pins - 2.54mm Pitch - 24AWG - IDC. RoHS: Compliant |
3400 In Stock |
|
$0.3384 / $0.5837 | Buy Now |
DISTI #
68778273
|
Verical | CE100F24-07-C_E Min Qty: 100 Package Multiple: 100 Date Code: 2104 | Americas - 3400 |
|
$0.5724 / $0.8107 | Buy Now |
DISTI #
CE100F24-7-C-E
|
TME | Plug, wire-board, female, PIN: 7, end connector, 2.54mm, IDC, 24AWG Min Qty: 1 | 0 |
|
$0.4340 / $0.6750 | RFQ |
|
Master Electronics | Plug - Wire-Board - End Connector - Female - 7 Pins - 2.54mm Pitch - 24AWG - IDC. RoHS: Compliant |
3400 In Stock |
|
$0.3384 / $0.5837 | Buy Now |