-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC0654
|
Newark | Inductor, 10Nh, 0.3A, 0805, Multilayer, Inductance:10Nh, Product Range:Ce201210 Series, Dc Current Rating:300Ma, High Frequency Inductor Case:0805 [2012 Metric], Inductor Construction:Multilayer, Dc Resistance Max:0.3Ohm, Inductance Rohs Compliant: Yes |Bourns CE201210-10NJ Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 16000 |
|
$0.0360 / $0.0400 | Buy Now |
DISTI #
44AC1917
|
Newark | Inductor, Multilayer, 10Nh, 0.3A, 0805, Inductance:10Nh, Dc Resistance Max:0.3Ohm, Self Resonant Frequency:2.1Ghz, Dc Current Rating:300Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Ce201210 Series, Product Length:2Mmrohs Compliant: Yes |Bourns CE201210-10NJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 380 |
|
$0.0270 | Buy Now |
DISTI #
CE201210-10NJCT-ND
|
DigiKey | FIXED IND 10NH 300MA 300MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18982 In Stock |
|
$0.0285 / $0.1000 | Buy Now |
DISTI #
CE201210-10NJ
|
Avnet Americas | Multilayer Inductor, 10 nH, 300 Milliohm, ± 5%, 2.1 GHz, 300 mA, 0805 [2012 Metric] - Tape and Reel (Alt: CE201210-10NJ) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0243 / $0.0324 | Buy Now |
DISTI #
44AC1917
|
Avnet Americas | Multilayer Inductor, 10 nH, 300 Milliohm, ± 5%, 2.1 GHz, 300 mA, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 44AC1917) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Ammo Pack | 380 Partner Stock |
|
$0.0590 | Buy Now |
DISTI #
652-CE201210-10NJ
|
Mouser Electronics | Power Inductors - SMD 10nH 5% .85mm Multi Layer RoHS: Compliant | 35897 |
|
$0.0290 / $0.1100 | Buy Now |
DISTI #
V72:2272_06247520
|
Arrow Electronics | Inductor RF Multi-Layer 0.01uH 5% 100MHz 20Q-Factor Ceramic 0.3A 0.3Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 3650 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2133 Container: Cut Strips | Americas - 8517 |
|
$0.0268 / $0.0274 | Buy Now |
DISTI #
73196409
|
RS | Ind2x1.25x.83mm,10nH5%.3A, non-shdSMDTape & Reel - 7 reel | Bourns CE201210-10NJ RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0400 / $0.0470 | RFQ |
|
Onlinecomponents.com | Inductor Chip Multi-Layer 10nH 5% 100MHz 20Q-Factor Ceramic 300mA 300mOhm DCR 0805 Automotive T/R RoHS: Compliant |
20000 In Stock |
|
$0.0276 / $0.0337 | Buy Now |
DISTI #
53047294
|
Verical | Inductor RF Multi-Layer 0.01uH 5% 100MHz 20Q-Factor Ceramic 0.3A 0.3Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2048 | Americas - 20000 |
|
$0.0398 / $0.0468 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CE201210-10NJ
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CE201210-10NJ
Bourns Inc
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 4 Weeks, 2 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.83 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 2100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |