Part Details for CE201210-68NJ by Bourns Inc
Overview of CE201210-68NJ by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CE201210-68NJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K0572
|
Newark | Ind2X1.25X.83Mm,68Nh5%.3A, non-Shdsmd /Tape & Reel - 7" Reel |Bourns CE201210-68NJ Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0420 | Buy Now |
DISTI #
CE201210-68NJCT-ND
|
DigiKey | FIXED IND 68NH 300MA 800MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8631 In Stock |
|
$0.0334 / $0.1000 | Buy Now |
DISTI #
CE201210-68NJ
|
Avnet Americas | Multilayer Inductor, 68 nH, 800 Milliohm, ± 5%, 700 MHz, 300 mA, 0805 [2012 Metric] - Tape and Reel (Alt: CE201210-68NJ) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0243 / $0.0324 | Buy Now |
DISTI #
652-CE201210-68NJ
|
Mouser Electronics | Power Inductors - SMD 68nH 5% .85mm Multi Layer RoHS: Compliant | 18652 |
|
$0.0310 / $0.1000 | Buy Now |
DISTI #
73196428
|
RS | Ind2x1.25x.83mm,68nH5%.3A, non-shdSMDTape & Reel - 7 reel | Bourns CE201210-68NJ RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0400 / $0.0470 | RFQ |
|
Onlinecomponents.com | Inductor Chip Multi-Layer 68nH 5% 100MHz 25Q-Factor Ceramic 300mA 800mOhm DCR 0805 Automotive T/R RoHS: Compliant |
16000 In Stock |
|
$0.0282 / $0.0365 | Buy Now |
DISTI #
CE201210-68NJ
|
TTI | Power Inductors - SMD 68nH 5% .85mm Multi Layer pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0305 / $0.0376 | Buy Now |
DISTI #
CE201210-68NJ
|
Avnet Americas | Multilayer Inductor, 68 nH, 800 Milliohm, ± 5%, 700 MHz, 300 mA, 0805 [2012 Metric] - Tape and Reel (Alt: CE201210-68NJ) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0243 / $0.0324 | Buy Now |
|
Karl Kruse GmbH & Co KG | SMD-HF-Spule 68nH ?5% 0805 ?180Rolle | 40000 |
|
RFQ | |
DISTI #
CE201210-68NJ
|
Avnet Abacus | Multilayer Inductor, 68 nH, 800 Milliohm, � 5%, 700 MHz, 300 mA, 0805 [2012 Metric] - Tape and Reel (Alt: CE201210-68NJ) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |