-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC0651
|
Newark | Inductor, 220Nh, 0.3A, 0805, Multilayer, Inductance:220Nh, Product Range:Ce201210 Series, Dc Current Rating:300Ma, High Frequency Inductor Case:0805 [2012 Metric], Inductor Construction:Multilayer, Dc Resistance Max:1.2Ohm, Rohs Compliant: Yes |Bourns CE201210-R22J Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2262 |
|
$0.0620 / $0.0850 | Buy Now |
DISTI #
43K0548
|
Newark | Ind2X1.25X1Mm,220Nh5%.3A, non-Shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CE201210-R22J Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0420 | Buy Now |
DISTI #
14P9650
|
Newark | Chip Inductor 220Nh 300Ma 5% 350Mhz, Inductance:220Nh, Dc Resistance Max:1.2Ohm, Self Resonant Frequency Min:350Mhz, Dc Current Rating:300Ma, Inductor Case Style:0805 [2012 Metric], Product Range:Ce201210 Series, No. Of Pins:2Pins Rohs Compliant: Yes |Bourns CE201210-R22J Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0600 | Buy Now |
DISTI #
CE201210-R22JCT-ND
|
DigiKey | FIXED IND 220NH 300MA 1.2OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5996 In Stock |
|
$0.0334 / $0.1000 | Buy Now |
DISTI #
CE201210-R22J
|
Avnet Americas | Multilayer Inductor, 220 nH, 1.2 Ohm, ± 5%, 350 MHz, 300 mA, 0805 [2012 Metric] - Tape and Reel (Alt: CE201210-R22J) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0270 | Buy Now |
DISTI #
652-CE201210-R22J
|
Mouser Electronics | Power Inductors - SMD 220nH 5% 1mm Multi Layer RoHS: Compliant | 22150 |
|
$0.0280 / $0.1100 | Buy Now |
DISTI #
V36:1790_06247698
|
Arrow Electronics | Inductor RF Multi-Layer 0.22uH 5% 50MHz 20Q-Factor Ceramic 0.3A 1.2Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Date Code: 2323 | Americas - 16000 |
|
$0.0233 / $0.0235 | Buy Now |
DISTI #
V72:2272_06247698
|
Arrow Electronics | Inductor RF Multi-Layer 0.22uH 5% 50MHz 20Q-Factor Ceramic 0.3A 1.2Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2206 Container: Cut Strips | Americas - 7301 |
|
$0.0249 / $0.0463 | Buy Now |
DISTI #
71279220
|
RS | Ind2x1.25x.2mm,220nH5%.3A, non-shdSMD | Bourns CE201210-R22J RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0400 / $0.0470 | RFQ |
|
Onlinecomponents.com | Inductor Chip Multi-Layer 220nH 5% 50MHz 20Q-Factor Ceramic 300mA 1.2Ohm DCR 0805 Automotive T/R RoHS: Compliant | 0 |
|
$0.0291 / $0.0388 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CE201210-R22J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CE201210-R22J
Bourns Inc
General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 350 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 5% |