Part Details for CEC-24 by Caplugs
Overview of CEC-24 by Caplugs
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CEC-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2859
|
Newark | Cap-Dust Cnd 1.50"id.5"dp Blk Conductive Polyethylene |Caplugs CEC-24 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
376-CEC-24
|
Mouser Electronics | Standard Circular Connector 38.1mm Black PE Threaded Conductive RoHS: Compliant | 8175 |
|
$0.4280 / $0.8000 | Buy Now |
DISTI #
CAPCEC-24
|
Heilind Electronics | Americas - 3 in Stock |
|
$0.3051 / $0.3199 | Buy Now | |
DISTI #
CAPCEC-24
|
Interstate Connecting Components | 1 |
|
$0.3051 / $0.3199 | Buy Now | |
DISTI #
CAPCEC-24
|
DB Roberts | 1656 |
|
$0.3051 | Buy Now | |
DISTI #
706TE024
|
TestEquity LLC | Caplugs CEC-24 Conductive Cap, 1-1/2" Thread Size, EVA, Black, CEC Series | 0 |
|
$142.5000 | Buy Now |
Part Details for CEC-24
CEC-24 CAD Models
CEC-24 Part Data Attributes
|
CEC-24
Caplugs
Buy Now
Datasheet
|
Compare Parts:
CEC-24
Caplugs
Connector Accessory, Cap Item, EVA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPLUGS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Caplugs | |
Associated Mil-Specs | MS90376; AS90376 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ETHYLENE-VINYL ACETATE | |
Military Connector Accessory Name | CAP ITEM |