Part Details for CEC-26 by Caplugs
Overview of CEC-26 by Caplugs
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CEC-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6056
|
Newark | Conductive Cap, Black Threaded Connectors |Caplugs CEC-26 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
376-CEC-26
|
Mouser Electronics | Standard Circular Connector 41.28mm Black PE Threaded Conductive RoHS: Compliant | 9051 |
|
$0.4500 / $0.7500 | Buy Now |
DISTI #
CAPCEC-26
|
Heilind Electronics | CONDUCTIVE CAPS BLACK | Americas - 6 in Stock |
|
$0.3092 / $0.3350 | Buy Now |
DISTI #
CAPCEC-26
|
Interstate Connecting Components | CONDUCTIVE CAPS BLACK | 2 |
|
$0.3092 / $0.3350 | Buy Now |
DISTI #
CAPCEC-26
|
DB Roberts | CONDUCTIVE CAPS BLACK | 22 |
|
$0.3092 | Buy Now |
DISTI #
CEC-26
|
FDH Electronics | Connector Acc Min Qty: 1 | 1527 |
|
$0.6070 / $0.8360 | Buy Now RFQ |
DISTI #
706TE026
|
TestEquity LLC | Caplugs CEC-26 Conductive Cap, Black Threaded Connectors, 200/Package | 3 |
|
$367.2000 | Buy Now |
Part Details for CEC-26
CEC-26 CAD Models
CEC-26 Part Data Attributes
|
CEC-26
Caplugs
Buy Now
Datasheet
|
Compare Parts:
CEC-26
Caplugs
Connector Accessory, Cap Item, EVA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPLUGS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Caplugs | |
Associated Mil-Specs | MS90376; AS90376 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ETHYLENE-VINYL ACETATE | |
Military Connector Accessory Name | CAP ITEM |