-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1354
|
Newark | Crypto Embedded Controller 144 Wfbga 9X9X0.8Mm Tray Rohs Compliant: Yes |Microchip CEC1302D-C0-SZ Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 | Buy Now |
DISTI #
CEC1302D-C0-SZ-ND
|
DigiKey | IC MCU 32BIT EXT MEM 144WFBGA Min Qty: 260 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.9875 | Buy Now |
DISTI #
CEC1302D-C0-SZ
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M4, 48 MHz, 128 KB, 144 Pins, WFBGA - Trays (Alt: CEC1302D-C0-SZ) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$2.8100 / $3.7100 | Buy Now |
DISTI #
579-CEC1302D-C0-SZ
|
Mouser Electronics | ARM Microcontrollers - MCU Crypto Controller ARM MCU RoHS: Compliant | 0 |
|
$2.9900 | Order Now |
DISTI #
V99:2348_13988738
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC ROMLess 3.3V 144-Pin WFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1622 | Americas - 500 |
|
$0.7774 / $3.0740 | Buy Now |
DISTI #
CEC1302D-C0-SZ
|
Microchip Technology Inc | Crypto Embedded Controller, Projected EOL: 2039-11-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.4600 / $3.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$2.9900 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 128KB RAM - 0°C to +70°C - 3.3V - 144-Pin WFBGA - Tray | 0 |
|
$3.2800 / $4.7800 | Buy Now |
|
Bristol Electronics | 328 |
|
RFQ | ||
DISTI #
CEC1302D-C0-SZ
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M4, 48 MHz, 128 KB, 144 Pins, WFBGA - Trays (Alt: CEC1302D-C0-SZ) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$2.8100 / $3.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CEC1302D-C0-SZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CEC1302D-C0-SZ
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WFBGA-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2016-03-23 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of I/O Lines | 116 | |
Number of Terminals | 144 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA144,13X13,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
RAM (words) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | MROM | |
Seated Height-Max | 0.8 mm | |
Speed | 48 MHz | |
Supply Current-Max | 9.25 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |