Part Details for CEC1702Q-B1-SX-TR by Microchip Technology Inc
Overview of CEC1702Q-B1-SX-TR by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Financial Technology (Fintech)
Computing and Data Storage
Aerospace and Defense
Telecommunications
Price & Stock for CEC1702Q-B1-SX-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CEC1702Q-B1-SX-CT-ND
|
DigiKey | CRYPTO EMBEDDED CONTROLLER 480 K Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1800 | Buy Now |
DISTI #
V72:2272_17055378
|
Arrow Electronics | Cryptographic Embedded Controller RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1708 Container: Cut Strips | Americas - 21 |
|
$0.3014 / $0.3993 | Buy Now |
DISTI #
25816847
|
Verical | Cryptographic Embedded Controller RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1708 | Americas - 21 |
|
$0.3014 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
CEC1702Q-B1-SX-TR
|
Avnet Silica | Cryptographic Embedded Controller ARM Cortex-M4 48MHz 480KB SRAM 64K Boot ROM 84-Pin WFBGA T/R (Alt: CEC1702Q-B1-SX-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CEC1702Q-B1-SX-TR
CEC1702Q-B1-SX-TR CAD Models
CEC1702Q-B1-SX-TR Part Data Attributes
|
CEC1702Q-B1-SX-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CEC1702Q-B1-SX-TR
Microchip Technology Inc
CRYPTO EMBEDDED CONTROLLER 480 K
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WFBGA-84 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-03-03 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B84 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 14 | |
Number of I/O Lines | 65 | |
Number of Terminals | 84 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA84,10X10,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
RAM (bytes) | 65536 | |
RAM (words) | 65536 | |
ROM (words) | 425984 | |
Seated Height-Max | 0.8 mm | |
Speed | 48 MHz | |
Supply Current-Max | 14.5 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time-Min | SECONDS | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for CEC1702Q-B1-SX-TR
This table gives cross-reference parts and alternative options found for CEC1702Q-B1-SX-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC1702Q-B1-SX-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC1702Q-S1-I/SX | Crypto Embedded Controller 480KB total SRAM | Microchip Technology Inc | CEC1702Q-B1-SX-TR vs CEC1702Q-S1-I/SX |
CEC1702Q-C1-SX | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PBGA84 | Microchip Technology Inc | CEC1702Q-B1-SX-TR vs CEC1702Q-C1-SX |
CEC1702Q-B2-I/SX | RISC Microcontroller | Microchip Technology Inc | CEC1702Q-B1-SX-TR vs CEC1702Q-B2-I/SX |