Part Details for CED63A001 (ALTERNATE: CED63A001) by Siemens
Overview of CED63A001 (ALTERNATE: CED63A001) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CED63A001 (ALTERNATE: CED63A001)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72763956
|
RS | BREAKER ED 3P 1A 600V 100KA STD ETI , CED63A001 | Siemens CED63A001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$6,948.4700 / $7,314.1800 | RFQ |