Part Details for CEDA257NN00000056000 by TE Connectivity
Overview of CEDA257NN00000056000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for CEDA257NN00000056000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4156
|
Newark | Circular Conn, R/A Rcpt, 6Pos, Panel, Product Range:-, Circular Connector Shell Style:Right Angle Panel Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Contact Material:- Rohs Compliant: Yes |Intercontec Te Connectivity CEDA257NN00000056000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$41.7400 / $48.1600 | Buy Now |
DISTI #
571-CEDA257NN0056000
|
Mouser Electronics | Standard Circular Connector 940 RECEPTACLE ANGLED,ROTATABLE,SP-READY | 0 |
|
$43.3000 / $47.4100 | Order Now |
DISTI #
3703361
|
element14 Asia-Pacific | CIRCULAR CONN, R/A RCPT, 6POS, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$44.6485 / $76.7389 | Buy Now |
DISTI #
3703361
|
Farnell | CIRCULAR CONN, R/A RCPT, 6POS, PANEL RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 6 Days Container: Each | 9 |
|
$43.3683 / $55.4381 | Buy Now |
Part Details for CEDA257NN00000056000
CEDA257NN00000056000 CAD Models
CEDA257NN00000056000 Part Data Attributes
|
CEDA257NN00000056000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CEDA257NN00000056000
TE Connectivity
Circular Connector, Zinc Alloy, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 630 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 40 | |
UL Flammability Code | 94V-0 |