Part Details for CEF-0.5 by TE Connectivity
Overview of CEF-0.5 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CEF-0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T2030002005-000
|
TME | Contact, female, 2.5mm, silver plated, 0.5mm2, CEF/DEF,HEE, 16A Min Qty: 1 | 44 |
|
$0.3340 / $1.2080 | Buy Now |