Part Details for CEF-0.75 by TE Connectivity
Overview of CEF-0.75 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CEF-0.75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-CEF-0.75
|
Mouser Electronics | Heavy Duty Power Connectors CEF-0.75 | 0 |
|
$0.2460 / $0.5400 | Order Now |
DISTI #
77366251
|
Verical | CEF-0.75 Min Qty: 74 Package Multiple: 1 | Americas - 200 |
|
$1.0855 / $1.1217 | Buy Now |
DISTI #
T2030002008-000
|
TME | Contact, female, 2.5mm, silver plated, 0.75mm2, CEF/DEF,HEE, 16A Min Qty: 1 | 200 |
|
$0.3510 / $1.5030 | Buy Now |