Part Details for CEF-2.5 by TE Connectivity
Overview of CEF-2.5 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CEF-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-CEF-2.5
|
Mouser Electronics | Heavy Duty Power Connectors CEF-2.5 | 0 |
|
$0.3520 / $0.7800 | Order Now |
DISTI #
78457530
|
Verical | CEF-2.5 Min Qty: 90 Package Multiple: 1 | Americas - 124 |
|
$0.9048 / $0.9350 | Buy Now |
DISTI #
T2030002025-000
|
TME | Contact, female, 2.5mm, silver plated, 2.5mm2, CEF/DEF,HEE, 16A Min Qty: 1 | 124 |
|
$0.3490 / $1.1270 | Buy Now |