Part Details for CEM-1.0 by TE Connectivity
Overview of CEM-1.0 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CEM-1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78401704
|
Verical | CEM-1.0 Min Qty: 83 Package Multiple: 1 | Americas - 180 |
|
$0.9871 / $1.0200 | Buy Now |
DISTI #
T2030001010-000
|
TME | Contact, male, 2.5mm, silver plated, 1mm2, CEM/DEM,HEE, crimped Min Qty: 1 | 180 |
|
$0.3650 / $1.2140 | Buy Now |