Part Details for CEN-60-48 by Mean Well
Overview of CEN-60-48 by Mean Well
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CEN-60-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1189-ND
|
DigiKey | LED DRIVER CC AC/DC 36-48V 1.3A Min Qty: 1 Lead time: 27 Weeks Container: Box |
12 In Stock |
|
$43.6420 / $48.3300 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 62.4W - Fixed: 48 Vdc @ 1,300mA - Dim: No RoHS: Compliant |
26 In Stock |
|
$45.7900 / $133.9300 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$66.3358 / $69.8272 | Buy Now | |
DISTI #
CEN-60-48
|
TME | Power supply: switched-mode, LED, 62.4W, 48VDC, 1.3A, 90÷295VAC Min Qty: 1 | 58 |
|
$26.4000 / $28.8000 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr - 62.4W - Fixed: 48 Vdc @ 1,300mA - Dim: No RoHS: Compliant |
26 In Stock |
|
$45.7900 / $133.9300 | Buy Now |
|
Neutron USA | LED Power Supplies 62.4W 48V 1.3A W/PFC LED Power Supply | 38 |
|
$106.3500 | Buy Now |
Part Details for CEN-60-48
CEN-60-48 CAD Models
CEN-60-48 Part Data Attributes:
|
CEN-60-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
CEN-60-48
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 62.4W, Hybrid, PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CCC, CE, EAC, EN, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 295 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 3% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.3 A | |
Output Voltage-Max | 53 V | |
Output Voltage-Min | 43 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 1.6261 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 62.4 W | |
Trim/Adjustable Output | YES |