Part Details for CENB1010A1203B01 by SL Power Electronics
Overview of CENB1010A1203B01 by SL Power Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CENB1010A1203B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2481
|
Newark | Power Supply |Sl Power CENB1010A1203B01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3000 / $50.5600 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 12 Watts: 12V @ 1A - NA Input Blades RoHS: Compliant |
26 In Stock |
|
$9.9600 / $66.8100 | Buy Now |
DISTI #
51619422
|
Verical | Plug-In Adapter Single-OUT 12V 1A 12W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1123 | Americas - 19 |
|
$86.8530 | Buy Now |
DISTI #
35142711
|
Verical | Plug-In Adapter Single-OUT 12V 1A 12W RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 6 |
|
$24.8000 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 12 Watts: 12V @ 1A - NA Input Blades RoHS: Compliant |
26 In Stock |
|
$9.9600 / $66.8100 | Buy Now |
|
Perfect Parts Corporation | 199 |
|
RFQ |