Part Details for CEP-2242 by CUI Inc
Overview of CEP-2242 by CUI Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CEP-2242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | BUZZER,PIEZO,12VDC,13.7MM,PCMNT | 11 |
|
$2.0250 / $3.0375 | Buy Now |
DISTI #
SMC-CEP-2242
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$2.0000 / $3.0800 | Buy Now |
|
LCSC | - Buzzers ROHS | 44 |
|
$2.1722 / $2.2902 | Buy Now |
|
New Advantage Corporation | CEP Series 13.7 x 7.6 mm 4.1 kHz 70 dB 12 V Piezo Audio Indicator RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 15400 |
|
$1.7100 / $1.8300 | Buy Now |