Part Details for CEP125NP-0R8NC-U by Sumida Corporation
Overview of CEP125NP-0R8NC-U by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CEP125NP-0R8NC-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CEP125NP-0R8NC-U-ND
|
DigiKey | FIXED IND 800NH 16.5A 2.5MOHM SM Min Qty: 500 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3014 | Buy Now |
DISTI #
CEP125NP-0R8NC-U
|
Avnet Americas | Ind Power Shielded Wirewound 800nH 30% 100KHz Ferrite 16.5A Carrier T/R - Tape and Reel (Alt: CEP125NP-0R8NC-U) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.9332 / $1.2782 | Buy Now |
DISTI #
851-CEP125NP-0R8NC-U
|
Mouser Electronics | Power Inductors - SMD .8uH 25.7A Ultra Power RoHS: Compliant | 0 |
|
$1.2900 / $2.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.1100 | Buy Now |
DISTI #
CEP125NP-0R8NC-U
|
Avnet Americas | Ind Power Shielded Wirewound 800nH 30% 100KHz Ferrite 16.5A Carrier T/R - Tape and Reel (Alt: CEP125NP-0R8NC-U) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.9332 / $1.2782 | Buy Now |
Part Details for CEP125NP-0R8NC-U
CEP125NP-0R8NC-U CAD Models
CEP125NP-0R8NC-U Part Data Attributes:
|
CEP125NP-0R8NC-U
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CEP125NP-0R8NC-U
Sumida Corporation
General Purpose Inductor, 0.8uH, 30%, 1 Element, Ferrite-Core, SMD, 5151, CHIP, 5151, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP, 5151, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 5151 | |
Core Material | FERRITE | |
DC Resistance | 0.0025 Ω | |
Inductance-Nom (L) | 0.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 16.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |