Part Details for CEP125NP-1R4MC-U by Sumida Corporation
Overview of CEP125NP-1R4MC-U by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CEP125NP-1R4MC-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2321-1-ND
|
DigiKey | FIXED IND 1.4UH 15.5A 3.4MOHM SM Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2100 | Buy Now |
DISTI #
851-CEP125NP-1R4MC-U
|
Mouser Electronics | Power Inductors - SMD 1.4uH 19.2A Ultra Power RoHS: Compliant | 0 |
|
$1.0200 / $2.1500 | Order Now |
|
Quest Components | 24 |
|
$3.1536 / $6.3072 | Buy Now | |
|
CHIPMALL.COM LIMITED | Package/EnclosureSMD,12.5x12.5x5.6mm Inductance1.4uH Tolerance20% Current Rating15.5A DC resistance DCR3.4m Ohms | 51500 |
|
$0.4714 | Buy Now |
Part Details for CEP125NP-1R4MC-U
CEP125NP-1R4MC-U CAD Models
CEP125NP-1R4MC-U Part Data Attributes:
|
CEP125NP-1R4MC-U
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CEP125NP-1R4MC-U
Sumida Corporation
General Purpose Inductor, 1.4uH, 20%, 1 Element, Manganese-zinc-Core, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 4949 | |
Construction | Magnetically Shielded | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.0034 Ω | |
Inductance-Nom (L) | 1.4 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.6 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 15.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |