-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 7.2uH, 20%, 1 Element, Manganese-zinc-Core, SMD, 4949, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2326-1-ND
|
DigiKey | FIXED IND 7.2UH 7.6A 13.5MOHM SM Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3014 / $2.5100 | Buy Now |
DISTI #
CEP125NP-7R2MC-H
|
Avnet Americas | Ind Power Shielded Wirewound 7.2uH 20% 100KHz Ferrite 7.6A Carrier T/R - Tape and Reel (Alt: CEP125NP-7R2MC-H) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.9332 / $1.2782 | Buy Now |
DISTI #
CEP125NP-7R2MC-H
|
Avnet Americas | Ind Power Shielded Wirewound 7.2uH 20% 100KHz Ferrite 7.6A Carrier T/R - Tape and Reel (Alt: CEP125NP-7R2MC-H) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.9332 / $1.2782 | Buy Now |
DISTI #
851-CEP125NP-7R2MC-H
|
Mouser Electronics | Power Inductors - SMD 7.2uH 7.8A RoHS: Compliant | 585 |
|
$1.1700 / $1.7900 | Buy Now |
|
Future Electronics | CEP125 Series 7.2 uH ±20 % Tolerance 7.8 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 1500Reel |
|
$1.0600 / $1.1000 | Buy Now |
|
Future Electronics | CEP125 Series 7.2 uH ±20 % Tolerance 7.8 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.0600 / $1.1000 | Buy Now |
|
Bristol Electronics | 675 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 7.2UH, 20%, 1 ELEMENT, MANGANESE-ZINC-CORE, SMD, 4949 | 2 |
|
$2.0100 / $2.6800 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 7.2UH, 20%, 1 ELEMENT, MANGANESE-ZINC-CORE, SMD, 4949 | 264 |
|
$1.8038 / $3.9000 | Buy Now |
DISTI #
CEP125NP-7R2MC-H
|
Avnet Americas | Ind Power Shielded Wirewound 7.2uH 20% 100KHz Ferrite 7.6A Carrier T/R - Tape and Reel (Alt: CEP125NP-7R2MC-H) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.9332 / $1.2782 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CEP125NP-7R2MC-H
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CEP125NP-7R2MC-H
Sumida Corporation
General Purpose Inductor, 7.2uH, 20%, 1 Element, Manganese-zinc-Core, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 4949 | |
Construction | Magnetically Shielded | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.0135 Ω | |
Inductance-Nom (L) | 7.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.6 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 7.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |