Part Details for CER0691C by CTS Corporation
Overview of CER0691C by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CER0691C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CER0691C
|
Avnet Americas | CER0691C CERAMIC FILTER/ALB - Trays (Alt: CER0691C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ |
Part Details for CER0691C
CER0691C CAD Models
CER0691C Part Data Attributes
|
CER0691C
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CER0691C
CTS Corporation
Duplexer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | CENTER FREQ TX/RX: 1742.5 MHZ | |
Filter Type | DUPLEXER | |
Height | 13.1 mm | |
Insertion Loss (Rx) | -2.3 dB | |
Insertion Loss (Tx) | -2.3 dB | |
Length | 133.1 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Receive Center Frequency | 1842.5 MHz | |
Transmit Center Frequency | 1842.5 MHz | |
Width | 19.9 mm |