Part Details for CER0787B by CTS Corporation
Overview of CER0787B by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CER0787B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CER0787B
|
Avnet Americas | CERAMIC FILTER - Tape and Reel (Alt: CER0787B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-CER0787B
|
Mouser Electronics | Signal Conditioning Ceramic Filter RoHS: Compliant | 0 |
|
$38.9700 | Order Now |
DISTI #
CER0787B
|
Avnet Americas | CERAMIC FILTER - Tape and Reel (Alt: CER0787B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
RFQ |
Part Details for CER0787B
CER0787B CAD Models
CER0787B Part Data Attributes:
|
CER0787B
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CER0787B
CTS Corporation
Duplexer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Filter Type | DUPLEXER | |
Height | 8.63 mm | |
Insertion Loss (Rx) | -2.1 dB | |
Insertion Loss (Tx) | -2.1 dB | |
Length | 61.85 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Receive Center Frequency | 2655 MHz | |
Transmit Center Frequency | 2655 MHz | |
Width | 8 mm |