Part Details for CERTADRIVE LED TRANSFORMER 180W 24VDC by Philips Semiconductors
Overview of CERTADRIVE LED TRANSFORMER 180W 24VDC by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CERTADRIVE LED TRANSFORMER 180W 24VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
929002146580
|
TME | Power supply: transformer type, LED, 180W, 24VDC, 100mA÷7.5A, IP20 Min Qty: 1 | 8 |
|
$39.3000 / $46.3200 | Buy Now |