Part Details for CES-3-F1 by TE Connectivity
Overview of CES-3-F1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CES-3-F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X5808
|
Newark | Ces-3-F1 |Raychem Te Connectivity CES-3-F1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 154 |
|
$124.4500 / $130.9200 | Buy Now |
DISTI #
57J3154
|
Newark | Ces-3-F1 Rohs Compliant: Yes |Raychem Te Connectivity CES-3-F1 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.4000 / $64.3900 | Buy Now |
DISTI #
2266-CES-3-F1-ND
|
DigiKey | CABLE GRIP 4.3-15.2MM Min Qty: 1 Lead time: 59 Weeks Container: Bulk MARKETPLACE PRODUCT |
154 In Stock |
|
$59.9300 / $133.0600 | Buy Now |
DISTI #
CES-3-F1-ND
|
DigiKey | CABLE GRIP 4.3-15.2MM Min Qty: 1 Lead time: 59 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.0605 | Buy Now |
DISTI #
650-CES-3-F1
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS BREAKOUT CES 4 LEGS, 15.24-4.32mm RoHS: Compliant | 15 |
|
$69.0500 / $85.6800 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Cable Entry Seal ST Polyolefin RoHS: Compliant |
245 In Stock |
|
$65.8000 / $71.5100 | Buy Now |
DISTI #
664815-001
|
TTI | Heat Shrink Tubing & Sleeves CES-3-F1 RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 20 Container: Each | Americas - 0 |
|
$46.1500 / $63.9900 | Buy Now |
DISTI #
RYCCES-3-F1
|
Interstate Connecting Components | 664815-001 5-1195238-9 CES-3-F1 | 0 |
|
$73.3971 / $74.4926 | Buy Now |
DISTI #
TE Connectivity CES-3-F1
|
PEI Genesis | CES-3-F1 | 159 |
|
Buy Now | |
|
Powell Electronics | Heat Shrinkable Cable Entry Seals Min Qty: 80 | 10 |
|
$43.8000 / $68.5600 | Buy Now |
Part Details for CES-3-F1
CES-3-F1 CAD Models
CES-3-F1 Part Data Attributes
|
CES-3-F1
TE Connectivity
Buy Now
|
Compare Parts:
CES-3-F1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |