Part Details for CES-361811-18PM-67 by CUI Inc
Overview of CES-361811-18PM-67 by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CES-361811-18PM-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Speakers &, Transducers Speaker, 35.9 x 18.5mm rectangle, 10.9mm deep, mylar, Nd-Fe-B, w/case, 1W, 8?, 900Hz, Panel | 50 |
|
$29.9900 | Buy Now |