Part Details for CESU2-RL638 by Panduit Corp
Overview of CESU2-RL638 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CESU2-RL638
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-CESU2-RL638-ND
|
DigiKey | CABLE ENTRY SYSTEM, UN-TERMINATE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
52 In Stock |
|
$59.1759 / $66.8100 | Buy Now |
DISTI #
CESU2-RL638
|
Avnet Americas | Cable Entry System for Unterminated Cables 8-Opening NEMA 1/NEMA 12 Polyamide 6.6 - Bulk (Alt: CESU2-RL638) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.9900 | Buy Now |
DISTI #
644-CESU2-RL638
|
Mouser Electronics | Conduit Fittings & Accessories Cable Entry System, Un-Terminated, IP65, RoHS: Compliant | 9 |
|
$53.0700 / $63.5400 | Buy Now |
DISTI #
74201437
|
RS | Cable Entry System, Un-Terminated, IP65, Round 2.50",8 holes, 1PC | Panduit CESU2-RL638 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 10 |
|
$51.4400 / $66.8100 | Buy Now |
DISTI #
PANCESU2-RL638
|
Heilind Electronics | CABLE ENTRY SYSTEM, IP65, UN-TERMINATED, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 707 Factory Stock |
|
$50.4000 / $65.1300 | Buy Now |
DISTI #
CESU2-RL638
|
Avnet Americas | Cable Entry System for Unterminated Cables 8-Opening NEMA 1/NEMA 12 Polyamide 6.6 - Bulk (Alt: CESU2-RL638) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.9900 | Buy Now |
DISTI #
CESU2-RL638
|
Avnet Americas | Cable Entry System for Unterminated Cables 8-Opening NEMA 1/NEMA 12 Polyamide 6.6 - Bulk (Alt: CESU2-RL638) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.9900 | Buy Now |
DISTI #
000000000006390922
|
Sager | Conduit Fittings & Accessories Cable Entry System, Un-Terminated, IP65, Min Qty: 1 | 4 |
|
$46.1000 / $58.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 707 Factory Stock |
|
$50.4000 / $65.1300 | Buy Now |