Part Details for CET3906E TR PBFREE by Central Semiconductor Corp
Overview of CET3906E TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CET3906E TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CET3906ETRPBFREECT-ND
|
DigiKey | TRANS PNP 40V 0.2A SOT883 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12150 In Stock |
|
$0.1035 / $0.4800 | Buy Now |
DISTI #
CET3906E TR PBFREE
|
Avnet Americas | Transistor GP BJT PNP 40V 200mA 2-Pin SOT-883L T/R - Tape and Reel (Alt: CET3906E TR PBFREE) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0988 / $0.1190 | Buy Now |
DISTI #
610-CET3906E
|
Mouser Electronics | Bipolar Transistors - BJT PNP RoHS: Compliant | 2237 |
|
$0.1030 / $0.4700 | Buy Now |
Part Details for CET3906E TR PBFREE
CET3906E TR PBFREE CAD Models
CET3906E TR PBFREE Part Data Attributes:
|
CET3906E TR PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CET3906E TR PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |