-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3470
|
Newark | Cap, Aec-Q200, 0.022Uf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Tdk CEU4J2X7R1H223M125AE Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3675 |
|
$0.1190 / $0.3530 | Buy Now |
DISTI #
51X6168
|
Newark | Mlcc,0805,x7R,50V,22Nf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk CEU4J2X7R1H223M125AE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-12029-1-ND
|
DigiKey | CAP CER 0.022UF 50V X7R 0805 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1504 In Stock |
|
$0.0721 / $0.4000 | Buy Now |
DISTI #
CEU4J2X7R1H223M125
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ± 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CEU4J2X7R1H223M125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0567 / $0.0623 | Buy Now |
DISTI #
810-CEU4J2X7R1H223ME
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50V 22nF 20% AEC-Q200 RoHS: Compliant | 1848 |
|
$0.0460 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0467 | Buy Now |
DISTI #
CEU4J2X7R1H223MAE
|
TME | Capacitor: ceramic, MLCC, 22nF, 50V, X7R, ±20%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.0529 | RFQ |
DISTI #
CEU4J2X7R1H223M125AE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, � 20%, X7R, 0805 [2012 Metric] (Alt: CEU4J2X7R1H223M125AE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 13440 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CEU4J2X7R1H223M125AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CEU4J2X7R1H223M125AE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for CEU4J2X7R1H223M125AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEU4J2X7R1H223M125AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805F0500223MXTA53 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CEU4J2X7R1H223M125AE vs 0805F0500223MXTA53 |
GRM40X7R223M050BL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.022uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CEU4J2X7R1H223M125AE vs GRM40X7R223M050BL |
UMK212B7223MD-T | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±20%, X7R, 0805 (2012 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | CEU4J2X7R1H223M125AE vs UMK212B7223MD-T |
08052R223M9C22 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.022uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | CEU4J2X7R1H223M125AE vs 08052R223M9C22 |
UMK212B223MQ-T | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.022uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | CEU4J2X7R1H223M125AE vs UMK212B223MQ-T |
B37941J5223M070 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.022uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | CEU4J2X7R1H223M125AE vs B37941J5223M070 |
08052R223M9CB2 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.022uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | CEU4J2X7R1H223M125AE vs 08052R223M9CB2 |
08052R223M9B20 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.022uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | CEU4J2X7R1H223M125AE vs 08052R223M9B20 |
GRM40X7R223M050BB | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.022uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CEU4J2X7R1H223M125AE vs GRM40X7R223M050BB |
VJ9626Y223MXAAC | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.022uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Vitramon | CEU4J2X7R1H223M125AE vs VJ9626Y223MXAAC |