Part Details for CEZ20V,L3F by Toshiba America Electronic Components
Overview of CEZ20V,L3F by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for CEZ20V,L3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-CEZ20VL3FCT-ND
|
DigiKey | TVS DIODE 20VWM 30.5VC ESC Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5949 In Stock |
|
$0.0293 / $0.3000 | Buy Now |
DISTI #
CEZ20V,L3F
|
Avnet Americas | Diode Zener Single 20V 300mW 2-Pin SOD-523 - Tape and Reel (Alt: CEZ20V,L3F) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0294 / $0.0352 | Buy Now |
DISTI #
757-CEZ20VL3F
|
Mouser Electronics | Zener Diodes ZENER DIODE RoHS: Compliant | 7230 |
|
$0.0290 / $0.3000 | Buy Now |
DISTI #
V72:2272_25623890
|
Arrow Electronics | Zener Diode Single 20V 6% 70Ohm 300mW 2-Pin ESC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2306 Container: Cut Strips | Americas - 7748 |
|
$0.0295 / $0.2580 | Buy Now |
DISTI #
CEZ20V,L3F
|
Avnet Americas | Diode Zener Single 20V 300mW 2-Pin SOD-523 - Tape and Reel (Alt: CEZ20V,L3F) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0294 / $0.0352 | Buy Now |
Part Details for CEZ20V,L3F
CEZ20V,L3F CAD Models
CEZ20V,L3F Part Data Attributes:
|
CEZ20V,L3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CEZ20V,L3F
Toshiba America Electronic Components
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 70 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Reference Voltage-Nom | 20 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 17.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |