Part Details for CF005A by Essentra Components
Overview of CF005A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF005A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9791
|
Newark | Flexible Conduit:Hdpe Gray Rohs Compliant: Yes |Essentra Components CF005A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$177.8600 / $215.8000 | Buy Now |
DISTI #
RPC5966-ND
|
DigiKey | HOSE .555" ID HDPE 328' GRAY Min Qty: 1 Lead time: 11 Weeks Container: Bag |
1 In Stock |
|
$92.2000 | Buy Now |
DISTI #
144-CF005A
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit FLEXIBLE CONDUIT:HDPE GRAY, 0.625 NOM DIA CONDUIT:328FT/ROLL RoHS: Compliant | 0 |
|
$148.2100 | Order Now |
DISTI #
71574714
|
RS | Cable Conduit, Plastic, Grey, HDPE, 5/8 in Dia, Unsplit | Essentra Components CF005A RoHS: Compliant Min Qty: 1 Package Multiple: 328 Lead time: 17 Weeks, 0 Days Container: ft. Coil | 0 |
|
$226.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$165.2200 | Buy Now |
|
Onlinecomponents.com | Cable Conduit - Gray - HDPE - Unsplit - Overall Length 100.0 m (328.084 ft) RoHS: Compliant | 0 |
|
$160.0700 / $171.9300 | Buy Now |