Part Details for CF140.02.12.UL by igus Inc
Overview of CF140.02.12.UL by igus Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CF140.02.12.UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70522535
|
RS | PVC Control Cable-CF140.UL 12x0.25sqmm | igus CF140.02.12.UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$79.5100 / $82.8200 | RFQ |
DISTI #
CF140.02.12.UL
|
TME | Wire: control cable, chainflex® CF140.UL, 12x0.25mm2, grey, Cu Min Qty: 5 | 75 |
|
$5.6500 / $7.8200 | Buy Now |
Part Details for CF140.02.12.UL
CF140.02.12.UL CAD Models
CF140.02.12.UL Part Data Attributes
|
CF140.02.12.UL
igus Inc
Buy Now
Datasheet
|
Compare Parts:
CF140.02.12.UL
igus Inc
Wire And Cable, 12 Conductor(s), 23AWG, 300V, Control Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IGUS INC | |
Reach Compliance Code | compliant | |
Application | INDOOR | |
Approvals | CE; CFRIP; CSA; CUL; EAC; EN; IEC; NFPA; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | YES | |
Diameter | 10.5 mm | |
IEC Conformance | YES | |
Insulator Material | TPE | |
Jacket Material | EXTRUDED PVC | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -15 °C | |
Rated Current | 5 A | |
Rated Voltage | 300 V | |
Resistance | 0.079 Ω | |
Shielding | YES | |
Wire Gauge | 23 AWG | |
Wire and Cable Name | CONTROL CABLE |