-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.25W, 820ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CF14JT820RCT-ND
|
DigiKey | RES 820 OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
55682 In Stock |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
CF14JT820R
|
Avnet Americas | Res Carbon Film 820 Ohm 5% 1/4W -400ppm/°C to 0ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CF14JT820R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 25000 Factory Stock |
|
$0.0058 / $0.0063 | Buy Now |
DISTI #
708-CF14JT820R
|
Mouser Electronics | Carbon Film Resistors - Through Hole 820Ohms 1/4W 5% Std Carbon RoHS: Compliant | 8990 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | CF Series 0.25 W 820 Ohm ± 5 % Axial Through Hole Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0058 / $0.0069 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 50000 Factory Stock |
|
$0.0055 / $0.0064 | Buy Now |
DISTI #
32422548
|
Verical | Res Carbon Film 820 Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 50000 |
|
$0.0206 / $0.0256 | Buy Now |
|
NAC | RESISTOR, CARBON FILM, 1/4W, 820 ohm, 5% - Carbon Film - Standard RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 50000 |
|
$0.0112 / $0.0150 | Buy Now |
|
NexGen Digital | 104 |
|
RFQ | ||
DISTI #
SMC-CF14JT820R
|
Sensible Micro Corporation | Resistor, Carbon Film, 1/4W, 820 Ohm, 5% - Carbon Film - Standard RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 5000 |
|
$0.0085 / $0.0095 | RFQ |
DISTI #
SMC-CF14JT820R
|
Sensible Micro Corporation | Resistor, Carbon Film, 1/4W, 820 Ohm, 5% - Carbon Film - Standard RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1431 Container: Tape & Reel | 5000 |
|
$0.0085 / $0.0095 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CF14JT820R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CF14JT820R
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.25W, 820ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -400,0 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for CF14JT820R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF14JT820R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCFQ14JA820R | Fixed Resistor, Carbon Film, 0.25W, 820ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CF14JT820R vs PCFQ14JA820R |
PCFQ14JT820R | Fixed Resistor, Carbon Film, 0.25W, 820ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CF14JT820R vs PCFQ14JT820R |