Part Details for CF200-101JTR by MERITEK Electronics Corporation
Overview of CF200-101JTR by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF200-101JTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CF200-101JCS-ND
|
DigiKey | CF 2W 100R 5% T/R Min Qty: 500 Container: Strip MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.0363 / $0.2000 | Buy Now |