Part Details for CF200-5R6JTR by MERITEK Electronics Corporation
Overview of CF200-5R6JTR by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CF200-5R6JTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CF200-5R6JCS-ND
|
DigiKey | CF 2W 5R6 5% T/R Min Qty: 500 Container: Strip MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.0398 / $0.2000 | Buy Now |
Part Details for CF200-5R6JTR
CF200-5R6JTR CAD Models
CF200-5R6JTR Part Data Attributes
|
CF200-5R6JTR
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CF200-5R6JTR
MERITEK Electronics Corporation
Fixed Resistor, Carbon Film, 2W, 5.6ohm, 500V, 5% +/-Tol, -450ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Lead Diameter | 0.78 mm | |
Lead Length | 32 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | CARBON FILM | |
Temperature Coefficient | -450 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 500 V |