Part Details for CF241VBR (ALTERNATE: CF24-1VBR) by Iko Nippon Thompson
Overview of CF241VBR (ALTERNATE: CF24-1VBR) by Iko Nippon Thompson
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF241VBR (ALTERNATE: CF24-1VBR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73174939
|
RS | Cam Follower, 72mm Roller Dia, 29mm Roller Width, 24mm Stud Dia, Crowned Roller | IKO International Inc. CF241VBR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$155.5200 / $172.8100 | RFQ |