Part Details for CF27101H0R0-10-NH by Cvilux Corporation
Overview of CF27101H0R0-10-NH by Cvilux Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF27101H0R0-10-NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CF27101H0R0-10-NH
|
Avnet Americas | FFC/FPC Connector Receptacle 10 Position 1mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: CF27101H0R0-10-NH) RoHS: Not Compliant Min Qty: 13200 Package Multiple: 3300 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CF27101H0R0-10-NH
|
Avnet Americas | FFC/FPC Connector Receptacle 10 Position 1mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: CF27101H0R0-10-NH) RoHS: Not Compliant Min Qty: 13200 Package Multiple: 3300 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CF27101H0R0-10-NH
CF27101H0R0-10-NH CAD Models
CF27101H0R0-10-NH Part Data Attributes:
|
CF27101H0R0-10-NH
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CF27101H0R0-10-NH
Cvilux Corporation
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Body Breadth | 0.047 inch | |
Body Depth | 0.161 inch | |
Body Length | 0.492 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | LIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | PLASTIC | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 120u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | LIF N |