Part Details for CF3788-000 by TE Connectivity
Overview of CF3788-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for CF3788-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CF3788-000
|
Avnet Americas | Cable 1Conductor 22AWG Silver Plated Copper White 600V - Bulk (Alt: CF3788-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7734 / $3.0375 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Container: Box | 0Box |
|
$2.8300 | Buy Now |
|
Onlinecomponents.com | 82/0812-22-9 | 0 |
|
$2.7900 / $8.1900 | Buy Now |
DISTI #
CF3788-000
|
Avnet Americas | Cable 1Conductor 22AWG Silver Plated Copper White 600V - Bulk (Alt: CF3788-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7734 / $3.0375 | Buy Now |
DISTI #
RYC82/0812-22-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC82/0812-22-9 | 0 |
|
Buy Now | |
DISTI #
000000000006149809
|
Sager | Hook-up Wire 82/0812-22-9 Min Qty: 1 | 0 |
|
$3.0800 / $3.8500 | Buy Now |
DISTI #
CF3788-000
|
Avnet Asia | Cable 1Conductor 22AWG Silver Plated Copper White 600V (Alt: CF3788-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 35 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | 82/0812-22-9 | 0 |
|
$2.7900 / $8.1900 | Buy Now |
Part Details for CF3788-000
CF3788-000 CAD Models
CF3788-000 Part Data Attributes:
|
CF3788-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CF3788-000
TE Connectivity
WIRE AND CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SINGLE WALL | |
Diameter | 1.37 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 154X44 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |