Part Details for CF453232-820K by Frontier Electronics Co Ltd
Overview of CF453232-820K by Frontier Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF453232-820K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLCF1812-820
|
Maritex | Chip inductor, SMD, 82uH, 10%, Imax=120mA, RDC=7Ohm Min Qty: 1 Package Multiple: 1 | 878 |
|
$0.0620 / $0.1750 | Buy Now |
Part Details for CF453232-820K
CF453232-820K CAD Models
CF453232-820K Part Data Attributes
|
CF453232-820K
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CF453232-820K
Frontier Electronics Co Ltd
General Purpose Inductor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | TIN |