-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CIRCULAR ADAPTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CF4665-000
|
Avnet Americas | Cable Accessories Tinel Lock Adapter - Bulk (Alt: CF4665-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | TXR66SJ90-3620BI RoHS: Compliant | 0 |
|
$464.3800 / $1,378.0600 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$487.5000 | Buy Now | |
DISTI #
CF4665-000
|
Avnet Americas | Cable Accessories Tinel Lock Adapter - Bulk (Alt: CF4665-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CF4665-000
|
Avnet Americas | Cable Accessories Tinel Lock Adapter - Bulk (Alt: CF4665-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003847846
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR66SJ90-3620BI | 0 |
|
Buy Now | |
|
Master Electronics | TXR66SJ90-3620BI RoHS: Compliant | 0 |
|
$464.3800 / $1,378.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CF4665-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CF4665-000
TE Connectivity
CIRCULAR ADAPTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STEEL |