Part Details for CF4U(L)/110-240V by Altech Corporation
Overview of CF4U(L)/110-240V by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF4U(L)/110-240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3205
|
Newark | Din Term Blk, Screw, Fuse 5X20Mm, Led |Altech CF4U(L)/110-240V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3400 / $6.6300 | Buy Now |
DISTI #
CF4U(L)/110-240V-ND
|
DigiKey | FUSE TERM W110-240V LED 10A 600V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
291 In Stock |
|
$3.3088 / $6.6200 | Buy Now |
DISTI #
70962534
|
RS | TermBlk DINRail FuseBlock 22-10AWG Gray 10A 600V LEDVoltage 110-240V | Altech Corp CF4U(L)/110-240V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 529 |
|
$4.7700 / $6.6200 | Buy Now |
|
Future Electronics | CF4U Series 5 x 20/5x25 mm 110/240 V AC/DC Blown Fuse LED Indication Fuse Holder RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$4.2500 / $4.6000 | Buy Now |
|
Onlinecomponents.com | Connector Terminal Block - Fuseblock - 2 Position - 10A - 600V - 10-22 AWG. RoHS: Compliant |
242 In Stock 917 Factory Stock |
|
$3.1600 / $4.4600 | Buy Now |
DISTI #
78435052
|
Verical | Conn Fuse Block 2 POS Screw DIN Rail 10A RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2332 | Americas - 200 |
|
$5.5137 / $5.9205 | Buy Now |
|
Powell Electronics | Fuse term w/110-240V Min Qty: 50 | 310 |
|
$4.2000 | Buy Now |
|
Master Electronics | Connector Terminal Block - Fuseblock - 2 Position - 10A - 600V - 10-22 AWG. RoHS: Compliant |
242 In Stock 917 Factory Stock |
|
$3.1600 / $4.4600 | Buy Now |
DISTI #
10116062
|
TestEquity LLC | Altech CF4U(L)/110-240V Terminal Block, Fuse Block, 5x20 & 5x25, 8 mm | 0 |
|
$4.8400 | Buy Now |
Part Details for CF4U(L)/110-240V
CF4U(L)/110-240V CAD Models
CF4U(L)/110-240V Part Data Attributes:
|
CF4U(L)/110-240V
Altech Corporation
Buy Now
|
Compare Parts:
CF4U(L)/110-240V
Altech Corporation
|
Samacsys Manufacturer | Altech |